
* Images are for reference only
MCP4342T-103E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4342T-103E/ST
- JLCPCB Part #
- C627218
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 10kΩ 129 1MHz 2.7V~5.5V 4 50ppm/℃ EEPROM Linear SPI TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5686
200+
$0.6085
500+
$0.5861
1000+
$0.5764
Related Products
Welcome back, may I help you?