
* Images are for reference only
MCP4023T-103E/CH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4023T-103E/CH
- JLCPCB Part #
- C623405
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 10kΩ 1MHz 2.7V~5.5V 50ppm/℃ 64 EEPROM Linear ±20% SOT-23-6 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.9377
10+
$1.8944
30+
$1.8671
100+
$1.8382
Related Products
Welcome back, may I help you?