
* Images are for reference only
1N1364
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N1364
- JLCPCB Part #
- C7168575
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+175℃ 1 Independent 10W 36V 5Ω DO-203AA(DO-4) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.8473
200+
$43.0320
500+
$41.5951
1000+
$40.8839
Welcome back, may I help you?