
* Images are for reference only
MCP3912A1T-E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3912A1T-E/MQ
- JLCPCB Part #
- C623309
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+125℃ 2.7V~3.6V 2.8mA Polyphase Energy Metering IC QFN-28-EP(5x5) Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6108
200+
$1.3984
500+
$1.3487
1000+
$1.3246
Related Products
Welcome back, may I help you?