
* Images are for reference only
MCP37221-200E/TE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP37221-200E/TE
- JLCPCB Part #
- C1236524
- Package
- TFBGA-121(8x8)
- Description
- -40℃~+125℃ 0.5LSB 1.2V~1.8V 14 200MHz 8 SPI TFBGA-121(8x8) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.8061
348+
$37.0757
696+
$35.7736
1044+
$35.1298
Welcome back, may I help you?