
* Images are for reference only
MCP33131D-05-E/MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP33131D-05-E/MN
- JLCPCB Part #
- C635129
- Package
- TDFN-10(3x3)
- Description
- -40℃~+125℃ 1 1.7V~5.5V 100MHz 16 2LSB 500kHz 800nA 91.3dB Built-in External Not supported SAR SPI Yes TDFN-10(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7049
10+
$8.4398
30+
$7.6684
100+
$7.0213
Welcome back, may I help you?