
* Images are for reference only
PIC16LF1707-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1707-E/SS
- JLCPCB Part #
- C639354
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 1.8V~3.6V 18 256Byte 3.5KB 32MHz 8 Bit Built-in FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9408
10+
$0.7581
30+
$0.6651
100+
$0.5738
500+
$0.5193
1000+
$0.4921
Welcome back, may I help you?