
* Images are for reference only
MCP33111-05T-E/MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP33111-05T-E/MN
- JLCPCB Part #
- C623234
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃ 0.12LSB 1 1.7V~1.9V 12 500kHz SPI TDFN-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4019
200+
$0.9296
500+
$0.8975
1000+
$0.8815
Related Products
Welcome back, may I help you?