
* Images are for reference only
U2790B-NFPG3H
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- U2790B-NFPG3H
- JLCPCB Part #
- C3156313
- Package
- SOIC-16
- Description
- -132dBm/Hz -1dBm 100MHz~1GHz 37mA 4.5V~5.5V SOIC-16 RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6515
200+
$8.3791
500+
$8.0843
1000+
$7.9394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?