
* Images are for reference only
MCP3302-BI/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3302-BI/ST
- JLCPCB Part #
- C637058
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 100kHz 105kHz~2.1MHz、2.1MHz 13 1LSB 2 4.5V~5.5V 650nA 78dB SAR SPI、Serial port Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$13.6124
10+
$13.0001
30+
$11.9382
100+
$11.0133
Related Products
Welcome back, may I help you?