
* Images are for reference only
MCP3221A7T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3221A7T-E/OT
- JLCPCB Part #
- C625477
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.5LSB 1 12 2.7V~5.5V 22.3kHz 2LSB External、Built-in External、Built-in I2C No SAR SOT-23-5 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4340
10+
$2.3794
30+
$2.3425
100+
$2.3071
Related Products
Welcome back, may I help you?