
* Images are for reference only
CDLL5273C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL5273C
- JLCPCB Part #
- C6529432
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 100nA@86V 120V 500mW 900Ω DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 141
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3728
141+
$6.5324
564+
$6.3150
987+
$6.2071
Welcome back, may I help you?