
* Images are for reference only
MIC5259-3.3YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5259-3.3YML-TR
- JLCPCB Part #
- C621980
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃ 1 150uA 3.3V 300mA 550mV@(300mA) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9489
200+
$0.3677
500+
$0.3549
1000+
$0.3484
Welcome back, may I help you?