
* Images are for reference only
MCP3021A7T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3021A7T-E/OT
- JLCPCB Part #
- C625470
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 10 1LSB 2.7V~5.5V 22.3kHz 5nA Built-in Built-in I2C、Serial port No Not supported SAR SOT-23-5 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.7950
10+
$1.7532
30+
$1.7260
100+
$1.6136
Related Products
Welcome back, may I help you?