
* Images are for reference only
MCP3004-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3004-I/P
- JLCPCB Part #
- C636797
- Package
- PDIP-14
- Description
- -40℃~+85℃ 10 1LSB 2.7V~5.5V 200kHz 4 5nA 61dB External SAR SPI Yes PDIP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.7265
10+
$3.6394
30+
$3.5812
100+
$3.5215
Related Products
Welcome back, may I help you?