
* Images are for reference only
MCP3002-I/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3002-I/MS
- JLCPCB Part #
- C635958
- Package
- MSOP-8
- Description
- -40℃~+85℃ 10 1LSB 2 2.7V~5.5V 200kHz 5nA SAR SPI Yes MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.2145
10+
$4.1213
30+
$4.0587
100+
$3.9945
Related Products
Welcome back, may I help you?