
* Images are for reference only
MCP2561T-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2561T-E/MF
- JLCPCB Part #
- C623219
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 4.5V~5.5V 45mA CAN Transceiver DFN-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$1.3933
10+
$1.1582
30+
$1.0277
100+
$0.8811
500+
$0.8167
1000+
$0.7877
Related Products
Welcome back, may I help you?