
* Images are for reference only
MCP2558FD-H/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2558FD-H/SN
- JLCPCB Part #
- C124015
- Package
- SOIC-8
- Description
- -40℃~+150℃ 3mA 4.5V~5.5V 55mA 8Mbps CAN FD Transceiver SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2515
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2455
In-stock Item Pricing
Qty Unit Price
1+
$1.6007
10+
$1.3182
30+
$1.1624
100+
$0.9874
500+
$0.9104
1000+
$0.8750
Related Products
Welcome back, may I help you?