
* Images are for reference only
MCP2544WFDT-H/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2544WFDT-H/SN
- JLCPCB Part #
- C623209
- Package
- SOIC-8
- Description
- -40℃~+150℃ 4.5V~5.5V 8Mbps SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7081
10+
$0.5748
30+
$0.5074
100+
$0.4416
500+
$0.4014
1000+
$0.3822
Welcome back, may I help you?