
* Images are for reference only
MCP23009-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP23009-E/SS
- JLCPCB Part #
- C153265
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 1.8V~5.5V 1uA 25mA 3.4MHz 8 8 I2C Interrupt Output Open-drain Reset function、Cascading and address extension SSOP-20-208mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1197
10+
$2.6591
30+
$2.3708
100+
$2.0760
500+
$1.9424
1000+
$1.8860
Related Products
Welcome back, may I help you?