
* Images are for reference only
AT25128N1-10SC-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25128N1-10SC-2.7
- JLCPCB Part #
- C19541519
- Package
- SOIC-16
- Description
- 0℃~+70℃ 100,000 cycles 10ms 128Kbit 2.7V~5.5V 200 Years 3MHz Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-16 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2010
192+
$7.2621
480+
$7.0195
1008+
$6.9005