
* Images are for reference only
MCP2003BT-E/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2003BT-E/MC
- JLCPCB Part #
- C623149
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1 1 15uA 5.5V~30V Half-Duplex Transceiver ±25kV DFN-8-EP(2x3) LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3046
10+
$1.2757
30+
$1.2564
100+
$1.2372
Related Products
Welcome back, may I help you?