
* Images are for reference only
MCP19035-AAABE/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP19035-AAABE/MF
- JLCPCB Part #
- C220793
- Package
- WDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 20A 300kHz 4.5V~30V Buck Buck External Yes WDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7723
10+
$0.7562
30+
$0.7434
100+
$0.7322
Related Products
Welcome back, may I help you?