
* Images are for reference only
1N3321B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3321B
- JLCPCB Part #
- C5485037
- Package
- DO-5
- Description
- 10uA@18.2V 2.6Ω 24V 50W ±5% DO-5 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.3673
200+
$48.0281
500+
$46.4224
1000+
$45.6300
Welcome back, may I help you?