This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1811BT-040/7QX

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1811BT-040/7QX
JLCPCB Part #
C3750626
Package
UQFN-4(1x1)
Description
-40℃~+85℃@(Tj) 1 150mA 250nA 4V 5.5V 50dB@(1kHz) 600mV@(150mA) Fixed Over Current Protection Positive UQFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3956
200+ $0.1531
500+ $0.1478
1000+ $0.1451
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons