
* Images are for reference only
MCP1812AT-025/7QX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1812AT-025/7QX
- JLCPCB Part #
- C3752726
- Package
- UQFN-4(1x1)
- Description
- -40℃~+85℃@(Tj) 1 2.5V 250nA 300mA 5.5V 50dB@(1kHz) 600mV@(300mA) Fixed Over Current Protection、Enable Positive UQFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4141
200+
$0.1603
500+
$0.1547
1000+
$0.1519
Welcome back, may I help you?