
* Images are for reference only
MCP1811BT-030/7QX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1811BT-030/7QX
- JLCPCB Part #
- C3749607
- Package
- UQFN-4(1x1)
- Description
- -40℃~+85℃@(Tj) 1 150mA 250nA 3V 400mV@(150mA) 5.5V 50dB@(1kHz) Fixed Over Current Protection Positive UQFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3977
200+
$0.1539
500+
$0.1486
1000+
$0.1459
Related Products
Welcome back, may I help you?