
* Images are for reference only
MCP48CVB11-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP48CVB11-E/MF
- JLCPCB Part #
- C635229
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 10 16us 1LSB 2.7V~5.5V SPI DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9553
10+
$1.6589
30+
$1.4721
100+
$1.2820
500+
$1.1951
1000+
$1.1580
Welcome back, may I help you?