This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1792T-4102H/DB

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1792T-4102H/DB
JLCPCB Part #
C3745808
Package
SOT-223-3
Description
-40℃~+150℃@(Ta) 1 100mA 400mV@(100mA) 45uA 55V 55dB@(100kHz) Fixed Over Current Protection、Thermal Shutdown、Enable control、Input undervoltage protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8108
200+ $0.3147
500+ $0.3035
1000+ $0.2971

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons