
* Images are for reference only
MCP1755S-5002E/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1755S-5002E/DB
- JLCPCB Part #
- C638612
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 100uA 16V 300mA 500mV@(300mA) 5V 80dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1299
10+
$1.1010
30+
$1.0818
78+
$1.0530
Related Products
Welcome back, may I help you?