
* Images are for reference only
MCP1726T-1202E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1726T-1202E/MF
- JLCPCB Part #
- C623087
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2V 1A 54dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4565
10+
$2.0952
30+
$1.8688
100+
$1.6377
500+
$1.5333
1000+
$1.4867
Related Products
Welcome back, may I help you?