
* Images are for reference only
MCP1725-5002E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1725-5002E/SN
- JLCPCB Part #
- C185642
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 120uA 210mV@(500mA) 500mA 5V 60dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
10+
$0.3886
30+
$0.3452
100+
$0.2874
500+
$0.2634
1000+
$0.2489
Related Products
Welcome back, may I help you?