
* Images are for reference only
MCP1703T-4002E/MB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1703T-4002E/MB
- JLCPCB Part #
- C219280
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 16V 250mA 2uA 44dB@(100Hz) 4V 525mV@(250mA) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5090
10+
$0.4046
30+
$0.3597
100+
$0.3035
500+
$0.2746
1000+
$0.2585
Related Products
Welcome back, may I help you?