
* Images are for reference only
MCP1702T-3002E/MB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1702T-3002E/MB
- JLCPCB Part #
- C126295
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 13.2V 250mA 2uA 3V 44dB@(100Hz) 525mV@(250mA) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
10+
$0.5042
30+
$0.4897
100+
$0.4753
Related Products
Welcome back, may I help you?