
* Images are for reference only
MCP1702T-1502E/MB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1702T-1502E/MB
- JLCPCB Part #
- C153274
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 1.5V 13.2V 200mA 2uA 44dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4087
10+
$0.3254
30+
$0.2901
100+
$0.2452
500+
$0.2260
1000+
$0.2132
Related Products
Welcome back, may I help you?