This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP16321T-150E/NG

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP16321T-150E/NG
JLCPCB Part #
C19470805
Package
QFN-16(3x3)
Description
-40℃~+125℃@(TJ) 1 1A 1MHz 6V~24V Buck Buck Built-in Yes QFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7932
200+ $0.3179
500+ $0.3067
1000+ $0.3019

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons