
* Images are for reference only
ATTINY10-MAH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY10-MAH
- JLCPCB Part #
- C3229344
- Package
- UDFN-8(2x2)
- Description
- -40℃~+85℃ 1.8V~5.5V 12MHz 1KB 32Byte 4 8 Bit 8bit AVR Built-in FLASH UDFN-8(2x2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9343
200+
$0.3625
500+
$0.3496
1000+
$0.3431
Related Products
Welcome back, may I help you?