
* Images are for reference only
MCP1624T-I/CHY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1624T-I/CHY
- JLCPCB Part #
- C128443
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 19uA 2V~5.5V 350mV~5.5V 500kHz Adjustable Boost Boost Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1032
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1032
In-stock Item Pricing
Qty Unit Price
1+
$0.9567
10+
$0.7763
30+
$0.6861
100+
$0.5960
500+
$0.5428
1000+
$0.5154
Related Products
Welcome back, may I help you?