
* Images are for reference only
MCP1603T-120I/OS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1603T-120I/OS
- JLCPCB Part #
- C625331
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.2V 2.7V~5.5V 2MHz 500mA Buck Buck Built-in Fixed Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1110
200+
$0.4303
500+
$0.4158
1000+
$0.4078
Related Products
Welcome back, may I help you?