This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1603LT-ADJI/OS

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1603LT-ADJI/OS
JLCPCB Part #
C625330
Package
TSOT-23-5
Description
-40℃~+125℃@(TJ) 1 2.7V~5.5V 2MHz 500mA 800mV~4.5V Adjustable Buck Buck Built-in Yes TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1091
200+ $0.4295
500+ $0.4151
1000+ $0.4071

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons