
* Images are for reference only
25AA040AT-I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 25AA040AT-I/OT
- JLCPCB Part #
- C144218
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 10MHz 200 Years 4Kbit 5ms SPI SOT-23-6 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.9584
10+
$0.7780
30+
$0.6878
100+
$0.5976
500+
$0.5445
1000+
$0.5155
Related Products
Welcome back, may I help you?