
* Images are for reference only
MCP112T-300E/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP112T-300E/TT
- JLCPCB Part #
- C625174
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(TA) 1 1V~5.5V 1uA 2.93V Active Low Push-pull Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$1.5076
10+
$1.2571
30+
$1.1207
100+
$0.9650
500+
$0.8959
1000+
$0.8654
Related Products
Welcome back, may I help you?