This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX24505EXG2

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAX24505EXG2
JLCPCB Part #
C6986058
Package
CSBGA-81(10x10)
Description
-40℃~+85℃ 1.8V~3.3V 5 750MHz CSBGA-81(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.2971
240+ $23.2609
480+ $22.4842
960+ $22.0991
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons