This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MASMCJ6.5CAE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MASMCJ6.5CAE3/TR
JLCPCB Part #
C7222404
Package
SMCJ(DO-214AB)
Description
1.5kW@10/1000us 11.2V 133.9A@10/1000us 500uA 6.5V 7.22V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMCJ(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4339
200+ $6.5569
500+ $6.3385
1000+ $6.2294
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons