
* Images are for reference only
MAPLAD6.5KP18CA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAPLAD6.5KP18CA
- JLCPCB Part #
- C3700712
- Package
- PLAD
- Description
- -55℃~+150℃ 18V 20V 223A 29.2V 6.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1619
200+
$3.5469
500+
$3.4212
1000+
$3.3600
Welcome back, may I help you?