This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAP4KE91CAE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MAP4KE91CAE3
JLCPCB Part #
C2633917
Package
DO-41(DO-204AL)
Description
-65℃~+150℃ 125V 3.2A 400W 77.8V 86.5V TVS Unidirectional DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1680
200+ $4.3216
500+ $4.1701
1000+ $4.0960
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons