
* Images are for reference only
MAP4KE30CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAP4KE30CAE3
- JLCPCB Part #
- C3709016
- Package
- DO-204AL(DO-41)
- Description
- 25.6V 28.5V 400W 41.4V 9.5A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5126
200+
$3.6814
500+
$3.5514
1000+
$3.4888
Welcome back, may I help you?