
* Images are for reference only
MAP4KE10CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MAP4KE10CAE3
- JLCPCB Part #
- C2635523
- Package
- DO-41(DO-204AL)
- Description
- -65℃~+150℃ 14.5V 28A 400W 5uA 8.55V 9.5V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1627
200+
$4.3195
500+
$4.1681
1000+
$4.0941
Welcome back, may I help you?