This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALCE8.0AE3

Extended
Manufacturer
Microchip Tech
MFR.Part #
MALCE8.0AE3
JLCPCB Part #
C2635218
Package
CASE-1
Description
1.5kW 100A 13.6V 8.89V 8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS CASE-1 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7545
200+ $4.5504
500+ $4.3892
1000+ $4.3103
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons