
* Images are for reference only
MALCE22AE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MALCE22AE3
- JLCPCB Part #
- C3707488
- Package
- DO-201AA(DO-27)
- Description
- 1.5kW 22V 24.4V 35.5V 42A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7594
200+
$4.5520
500+
$4.3909
1000+
$4.3119
Welcome back, may I help you?